Part Details for MAX32666GWP+ by Maxim Integrated Products
Overview of MAX32666GWP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX32666GWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8000
|
Newark | Arm Mcu, 32Bit, 96Mhz, Wlp-109, Product Range:Max326Xx Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:96Mhz, Program Memory Size:1Mb, No. Of Pins:109Pins, Ic Case/Package:Wlp Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32666GWP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$10.1000 | Buy Now |
DISTI #
MAX32666GWP+-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 109WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX32666GWP+
MAX32666GWP+ CAD Models
MAX32666GWP+ Part Data Attributes
|
MAX32666GWP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX32666GWP+
Maxim Integrated Products
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |