Part Details for MAX32675ATK+ by Maxim Integrated Products
Overview of MAX32675ATK+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX32675ATK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7342
|
Newark | Mcu, 32Bit, 100Mhz, Tqfn-68 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32675ATK+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.2400 / $11.5200 | Buy Now |
DISTI #
505-MAX32675ATK+-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 68TQFN Min Qty: 1 Lead time: 28 Weeks Container: Tray |
41 In Stock |
|
$6.2857 / $11.0800 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ |
Part Details for MAX32675ATK+
MAX32675ATK+ CAD Models
MAX32675ATK+ Part Data Attributes:
|
MAX32675ATK+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX32675ATK+
Maxim Integrated Products
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |