-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Power Arm Cortex-M4F with Precision Analog Front-End and Bluetooth LE 5.2, 88-LGA-10X10X0.91, 88 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX32680GLR+
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-Low-Power Micro with Precision Analog, HART & BLE RoHS: Compliant | 997 |
|
$10.3900 / $15.0600 | Buy Now |
|
Analog Devices Inc | Ultra-Low-Power Micro with Pre Min Qty: 1 Package Multiple: 1 | 194 |
|
$8.0900 / $15.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX32680GLR+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX32680GLR+
Analog Devices Inc
Ultra-Low-Power Arm Cortex-M4F with Precision Analog Front-End and Bluetooth LE 5.2, 88-LGA-10X10X0.91, 88 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 88-LGA-10X10X0.91 | |
Pin Count | 88 | |
Manufacturer Package Code | 88-LGA-10X10X0.91 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-09-07 | |
Samacsys Manufacturer | Analog Devices | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |