MAX334CPE+
Description: Quad, SPST, High-Speed, Break-Before-Make Analog Switch, 16-PDIP-300_MIL, 16 Pins, 0 to 70C

Overview of MAX334CPE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MAX334CPE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX334CPE+
Mouser Electronics Analog Switch ICs Quad, SPST, High-Speed, Break-Before-Mak RoHS: Compliant 55
  • 1 $11.4300
  • 10 $10.5100
  • 25 $10.2800
  • 100 $9.4000
  • 250 $9.1600
  • 500 $8.8600
$8.8600 / $11.4300 Buy Now
Analog Devices Inc Quad, SPST, High-Speed, Break- Package Multiple: 1 1625
  • 1 $8.0000
  • 1,000 $6.5100
$6.5100 / $8.0000 Buy Now

CAD Models for MAX334CPE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX334CPE+ by Analog Devices Inc

MAX334CPE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-PDIP-300_MIL
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count
16
Manufacturer Package Code
16-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1988-05-01
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES WITH 5 TO 15 SINGLE SUPPLY
Analog IC - Other Type
SPST
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.175 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-15 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NC
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
72 dB
On-state Resistance Match-Nom
0.9 Ω
On-state Resistance-Max (Ron)
50 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
75 ns
Switch-on Time-Max
120 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. MAX334CPE+
    Analog Devices Inc
    Quad, SPST, High-Speed, Break-Before-Make Analog Switch, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
    VS

Alternate Parts for MAX334CPE+

This table gives cross-reference parts and alternative options found for MAX334CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX334CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG271CJ SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Vishay Siliconix MAX334CPE+ vs DG271CJ
MAX334CPE+ SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 Maxim Integrated Products MAX334CPE+ vs MAX334CPE+
5962-8671602EX IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, Multiplexer or Switch Analog Devices Inc MAX334CPE+ vs 5962-8671602EX
Part Number Description Manufacturer Compare
HI3-0549-9 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 Harris Semiconductor MAX334CPE+ vs HI3-0549-9
MAX358EPE+ Fault-Protected Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX334CPE+ vs MAX358EPE+
ADG661BRUZ IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch Analog Devices Inc MAX334CPE+ vs ADG661BRUZ
MAX398ESE+ Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX334CPE+ vs MAX398ESE+
DG412CUE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Maxim Integrated Products MAX334CPE+ vs DG412CUE-T
ADG444BRZ SPST, 4 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Rochester Electronics LLC MAX334CPE+ vs ADG444BRZ
MAX398ESE+T Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX334CPE+ vs MAX398ESE+T
5962-8513106EA 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 Intersil Corporation MAX334CPE+ vs 5962-8513106EA
DG221BDY-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies MAX334CPE+ vs DG221BDY-E3
MAX392ESE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 Maxim Integrated Products MAX334CPE+ vs MAX392ESE

Related Parts for MAX334CPE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX334CPE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX334CPE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX334CPE+ would you like to use for your alert(s)?
  • Please alert me when MAX334CPE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX334CPE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX334CPE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX334CPE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX334CPE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX334CPE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: