Datasheets
MAX334EWE+T by:

Quad, SPST, High-Speed, Break-Before-Make Analog Switch, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C

Part Details for MAX334EWE+T by Analog Devices Inc

Overview of MAX334EWE+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MAX334EWE+T

Part # Distributor Description Stock Price Buy
Analog Devices Inc Quad, SPST, High-Speed, Break- Min Qty: 1000 Package Multiple: 1 0
Buy Now

Part Details for MAX334EWE+T

MAX334EWE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX334EWE+T Part Data Attributes

MAX334EWE+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX334EWE+T Analog Devices Inc Quad, SPST, High-Speed, Break-Before-Make Analog Switch, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 16-SOIC_W-300_MIL
Pin Count 16
Manufacturer Package Code 16-SOIC_W-300_MIL
Date Of Intro 1988-05-01
Additional Feature ALSO OPERATES WITH 5 TO 15 SINGLE SUPPLY
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -15 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NC
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 72 dB
On-state Resistance Match-Nom 0.9 Ω
On-state Resistance-Max (Ron) 50 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 50 ns
Switch-on Time-Max 100 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for MAX334EWE+T

This table gives cross-reference parts and alternative options found for MAX334EWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX334EWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX334EWE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX334EWE+T vs MAX334EWE-T
MAX334CWE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products MAX334EWE+T vs MAX334CWE+
MAX334CWE QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, SOIC-16 Rochester Electronics LLC MAX334EWE+T vs MAX334CWE
MAX334EWE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products MAX334EWE+T vs MAX334EWE+T
MAX334CWE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products MAX334EWE+T vs MAX334CWE+T
MAX334EWE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX334EWE+T vs MAX334EWE
MAX334EWE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products MAX334EWE+T vs MAX334EWE+
Part Number Description Manufacturer Compare
HI3-0549-9 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 Harris Semiconductor MAX334EWE+T vs HI3-0549-9
MAX358EPE+ Fault-Protected Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX334EWE+T vs MAX358EPE+
ADG661BRUZ IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch Analog Devices Inc MAX334EWE+T vs ADG661BRUZ
MAX398ESE+ Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX334EWE+T vs MAX398ESE+
DG412CUE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Maxim Integrated Products MAX334EWE+T vs DG412CUE-T
ADG444BRZ SPST, 4 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Rochester Electronics LLC MAX334EWE+T vs ADG444BRZ
MAX398ESE+T Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX334EWE+T vs MAX398ESE+T
5962-8513106EA 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 Intersil Corporation MAX334EWE+T vs 5962-8513106EA
DG221BDY-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies MAX334EWE+T vs DG221BDY-E3
MAX392ESE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 Maxim Integrated Products MAX334EWE+T vs MAX392ESE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX334EWE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX334EWE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX334EWE+T would you like to use for your alert(s)?
  • Please alert me when MAX334EWE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX334EWE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX334EWE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX334EWE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX334EWE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX334EWE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: