There are no models available for this part yet.
Overview of MAX3355EEUD+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX3355EEUD+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX3355EEUDT
|
Mouser Electronics | Switching Voltage Regulators +/-15kV ESD-Protected USB On-the-Go Charge RoHS: Compliant | 0 |
|
$3.3000 | Order Now | |
Analog Devices Inc | ±15kV ESD-Protected USB On-the Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.6400 / $3.7600 | Buy Now |
CAD Models for MAX3355EEUD+T by Analog Devices Inc
Part Data Attributes for MAX3355EEUD+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
14-TSSOP_4.4-4.4_MM
|
Pin Count
|
14
|
Manufacturer Package Code
|
14-TSSOP_4.4-4.4_MM
|
Date Of Intro
|
2003-05-14
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for MAX3355EEUD+T
This table gives cross-reference parts and alternative options found for MAX3355EEUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3355EEUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3355EEUD+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX3355EEUD+T vs MAX3355EEUD+ |
MAX3355EEUD-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX3355EEUD+T vs MAX3355EEUD-T |
MAX3355EEUD+ | ±15kV ESD-Protected USB On-the-Go Charge Pump and Comparators in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX3355EEUD+T vs MAX3355EEUD+ |