MAX335CNG+
Description: Serial Controlled, 8-Channel SPST Switch, 24-PDIP-300_MIL, 24 Pins, 0 to 70C

Overview of MAX335CNG+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX335CNG+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX335CNG
Mouser Electronics Analog Switch ICs Serial Controlled, 8-Channel SPST Switch RoHS: Compliant 110
  • 1 $13.2000
  • 10 $11.0300
  • 30 $9.8000
  • 105 $9.0900
  • 255 $7.2200
  • 510 $7.0700
$7.0700 / $13.2000 Buy Now
Analog Devices Inc Serial Controlled, 8-Channel S Package Multiple: 1 180
  • 1 $14.7000
  • 10 $10.4720
  • 25 $9.3848
  • 100 $8.1699
  • 250 $7.5817
  • 500 $7.2237
  • 1,000 $7.0750
$7.0750 / $14.7000 Buy Now

CAD Models for MAX335CNG+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX335CNG+ by Analog Devices Inc

MAX335CNG+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
24-PDIP-300_MIL
Package Description
PLASTIC, DIP-24
Pin Count
24
Manufacturer Package Code
24-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1996-09-27
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
31.75 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
8
Number of Terminals
24
Off-state Isolation-Nom
90 dB
On-state Resistance-Max (Ron)
150 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
400 ns
Switch-on Time-Max
400 ns
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
15.24 mm
Want to compare parts?
  1. MAX335CNG+
    Analog Devices Inc
    Serial Controlled, 8-Channel SPST Switch, 24-PDIP-300_MIL, 24 Pins, 0 to 70C
    VS

Alternate Parts for MAX335CNG+

This table gives cross-reference parts and alternative options found for MAX335CNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX335CNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX335ENG-T SPST, 8 Func, 1 Channel, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX335CNG+ vs MAX335ENG-T
MAX335CNG+ SPST, 8 Func, 1 Channel, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX335CNG+ vs MAX335CNG+
MAX335CNG-T SPST, 8 Func, 1 Channel, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX335CNG+ vs MAX335CNG-T
MAX335ENG+ Serial Controlled, 8-Channel SPST Switch, 24-PDIP-300_MIL, 24 Pins, -40 to 85C Analog Devices Inc MAX335CNG+ vs MAX335ENG+
MAX335ENG SPST, 8 Func, 1 Channel, CMOS, PDIP24, DIP-24 Maxim Integrated Products MAX335CNG+ vs MAX335ENG
MAX335CNG SPST, 8 Func, 1 Channel, CMOS, PDIP24, DIP-24 Maxim Integrated Products MAX335CNG+ vs MAX335CNG
Part Number Description Manufacturer Compare
MAX335CNG-T SPST, 8 Func, 1 Channel, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX335CNG+ vs MAX335CNG-T
MAX335MRG SPST, 8 Func, 1 Channel, CMOS, CDIP24, DIP-24 Maxim Integrated Products MAX335CNG+ vs MAX335MRG
MAX335ENG-T SPST, 8 Func, 1 Channel, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX335CNG+ vs MAX335ENG-T
MAX335CNG+ SPST, 8 Func, 1 Channel, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX335CNG+ vs MAX335CNG+
MAX335ENG+ Serial Controlled, 8-Channel SPST Switch, 24-PDIP-300_MIL, 24 Pins, -40 to 85C Analog Devices Inc MAX335CNG+ vs MAX335ENG+
MAX335ENG SPST, 8 Func, 1 Channel, CMOS, PDIP24, DIP-24 Maxim Integrated Products MAX335CNG+ vs MAX335ENG
MAX335CNG SPST, 8 Func, 1 Channel, CMOS, PDIP24, DIP-24 Maxim Integrated Products MAX335CNG+ vs MAX335CNG

Related Parts for MAX335CNG+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX335CNG+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX335CNG+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX335CNG+ would you like to use for your alert(s)?
  • Please alert me when MAX335CNG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX335CNG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX335CNG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX335CNG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX335CNG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX335CNG+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: