Part Details for MAX335CWG+T by Analog Devices Inc
Overview of MAX335CWG+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX335CWG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX335CWGT
|
Mouser Electronics | Analog Switch ICs Serial Controlled, 8-Channel SPST Switch RoHS: Compliant | 654 |
|
$4.4500 / $7.8600 | Buy Now |
|
Analog Devices Inc | Serial Controlled, 8-Channel S Min Qty: 1 Package Multiple: 1 | 597 |
|
$4.2935 / $7.8600 | Buy Now |
DISTI #
3397905RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, SPST, 8-CH, 70DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 3772 |
|
$4.7137 / $7.5226 | Buy Now |
DISTI #
3397905
|
element14 Asia-Pacific | ANALOGUE SWITCH, SPST, 8-CH, 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3772 |
|
$4.7137 / $8.3305 | Buy Now |
DISTI #
3397905
|
Farnell | ANALOGUE SWITCH, SPST, 8-CH, 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3772 |
|
$4.7437 / $7.8599 | Buy Now |
DISTI #
3397905RL
|
Farnell | ANALOGUE SWITCH, SPST, 8-CH, 70DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 3772 |
|
$4.7437 / $7.1030 | Buy Now |
Part Details for MAX335CWG+T
MAX335CWG+T CAD Models
MAX335CWG+T Part Data Attributes:
|
MAX335CWG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX335CWG+T
Analog Devices Inc
Serial Controlled, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-SOIC_W-300_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Date Of Intro | 1996-09-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance-Max (Ron) | 150 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX335CWG+T
This table gives cross-reference parts and alternative options found for MAX335CWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX335CWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX335EWG+T | Serial Controlled, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX335CWG+T vs MAX335EWG+T |
MAX335EWG+ | Serial Controlled, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX335CWG+T vs MAX335EWG+ |
MAX335CWG+ | SPST, 8 Func, 1 Channel, CMOS, PDSO24, PLASTIC, SO-24 | Maxim Integrated Products | MAX335CWG+T vs MAX335CWG+ |
MAX335CWG | SPST, 8 Func, 1 Channel, CMOS, PDSO24, SO-24 | Maxim Integrated Products | MAX335CWG+T vs MAX335CWG |
MAX335EWG | OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO24, PLASTIC, SO-24 | Rochester Electronics LLC | MAX335CWG+T vs MAX335EWG |
MAX335EWG+T | SPST, 8 Func, 1 Channel, CMOS, PDSO24, PLASTIC, SO-24 | Maxim Integrated Products | MAX335CWG+T vs MAX335EWG+T |
MAX335CWG | OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO24, PLASTIC, SO-24 | Rochester Electronics LLC | MAX335CWG+T vs MAX335CWG |
MAX335CWG-T | SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX335CWG+T vs MAX335CWG-T |
MAX335EWG+ | SPST, 8 Func, 1 Channel, CMOS, PDSO24, PLASTIC, SO-24 | Maxim Integrated Products | MAX335CWG+T vs MAX335EWG+ |
MAX335CWG+T | SPST, 8 Func, 1 Channel, CMOS, PDSO24, PLASTIC, SO-24 | Maxim Integrated Products | MAX335CWG+T vs MAX335CWG+T |