Part Details for MAX3362AKA+T by Analog Devices Inc
Results Overview of MAX3362AKA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3362AKA+T Information
MAX3362AKA+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3362AKA+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX3362AKA+T
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V, High-Speed, RS-485/RS-422 Transcei RoHS: Compliant | 1888 |
|
$6.4800 / $10.9200 | Buy Now |
|
|
Analog Devices Inc | 3.3V, High-Speed, RS-485/RS-42 Min Qty: 1 Package Multiple: 1 | 3245 |
|
$6.4833 / $10.9200 | Buy Now |
US Tariff Estimator: MAX3362AKA+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3362AKA+T
MAX3362AKA+T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3362AKA+T Part Data Attributes
|
|
MAX3362AKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3362AKA+T
Analog Devices Inc
Line Transceiver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-SOT_23-N/A | |
| Package Description | , | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOT_23-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2001-10-23 | |
| Interface IC Type | Line Transceiver | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX3362AKA+T
This table gives cross-reference parts and alternative options found for MAX3362AKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3362AKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3362EKA+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | MAX3362AKA+T vs MAX3362EKA+T |
| MAX3362EKA+ | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | MAX3362AKA+T vs MAX3362EKA+ |
MAX3362AKA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3362AKA+T involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper power-up and power-down, the MAX3362AKA+T requires a monotonic power supply ramp-up and ramp-down. A soft-start circuit can be used to limit the inrush current during power-up. Additionally, the device should be powered down by reducing the supply voltage to 0V before removing the input signal.
-
The MAX3362AKA+T has an operating temperature range of -40°C to +85°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C.
-
To troubleshoot issues with the MAX3362AKA+T, start by checking the input and output voltage levels, as well as the device's power supply and ground connections. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the device is properly configured and that the input signal is within the specified range.
-
The MAX3362AKA+T is a commercial-grade device and may not be suitable for high-reliability or safety-critical applications. For such applications, consider using a device with a higher reliability rating, such as a device with a MIL-PRF-38535 or AEC-Q100 qualification.