MAX337CPI+
Description: 16-Channel Dual 8 Channel, Low Leakage, CMOS Analog Multiplexers, 28-PDIP-600_MIL, 28 Pins, 0 to 70C

Overview of MAX337CPI+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX337CPI+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX337CPI
Mouser Electronics Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, RoHS: Compliant 46
  • 1 $21.1100
  • 10 $14.1200
  • 28 $13.7100
$13.7100 / $21.1100 Buy Now
Analog Devices Inc 16-Channel Dual 8 Channel, Low Package Multiple: 1 8
  • 1 $24.5500
  • 1,000 $13.2800
$13.2800 / $24.5500 Buy Now

CAD Models for MAX337CPI+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX337CPI+ by Analog Devices Inc

MAX337CPI+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
28-PDIP-600_MIL
Pin Count
28
Manufacturer Package Code
28-PDIP-600_MIL
Date Of Intro
1997-04-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
36.83 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
8
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
82 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
400 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
500 ns
Switch-on Time-Max
500 ns
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
15.24 mm
Want to compare parts?
  1. MAX337CPI+
    Analog Devices Inc
    16-Channel Dual 8 Channel, Low Leakage, CMOS Analog Multiplexers, 28-PDIP-600_MIL, 28 Pins, 0 to 70C
    VS

Alternate Parts for MAX337CPI+

This table gives cross-reference parts and alternative options found for MAX337CPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX337CPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX337CPI+ Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products MAX337CPI+ vs MAX337CPI+
MAX337EPI 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC MAX337CPI+ vs MAX337EPI
MAX337EPI Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products MAX337CPI+ vs MAX337EPI
MAX337EPI+ Differential Multiplexer Maxim Integrated Products MAX337CPI+ vs MAX337EPI+
Part Number Description Manufacturer Compare
MX7506KQ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Maxim Integrated Products MAX337CPI+ vs MX7506KQ
ADG426BRS-REEL LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer Analog Devices Inc MAX337CPI+ vs ADG426BRS-REEL
MAX307CWI-T Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, SO-28 Maxim Integrated Products MAX337CPI+ vs MAX307CWI-T
MXD-807 Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, DIP-28 C&D Technologies Inc MAX337CPI+ vs MXD-807
DG407AZ/883B Differential Multiplexer, 2 Func, 8 Channel, CMOS, CQCC28, CERAMIC, LCC-28 Maxim Integrated Products MAX337CPI+ vs DG407AZ/883B
MAX307CWI+ Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc MAX337CPI+ vs MAX307CWI+
HI4-547/883 Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 Renesas Electronics Corporation MAX337CPI+ vs HI4-547/883
ADG507AKR-REEL IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, 0.300 INCH, SOIC-28, Multiplexer or Switch Analog Devices Inc MAX337CPI+ vs ADG507AKR-REEL
MX7506JN Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Maxim Integrated Products MAX337CPI+ vs MX7506JN
MAX307EPI+ Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products MAX337CPI+ vs MAX307EPI+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX337CPI+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX337CPI+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX337CPI+ would you like to use for your alert(s)?
  • Please alert me when MAX337CPI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX337CPI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX337CPI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX337CPI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX337CPI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX337CPI+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: