Part Details for MAX339MSE/PR3+ by Maxim Integrated Products
Overview of MAX339MSE/PR3+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX339MSE/PR3+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX339MSE/PR3+-ND
|
DigiKey | IC SW SP4T-NO/NCX2 400OHM 16SOIC Min Qty: 1 Lead time: 23 Weeks Container: Tube |
500 In Stock |
|
$9.8500 / $11.7500 | Buy Now |
Part Details for MAX339MSE/PR3+
MAX339MSE/PR3+ CAD Models
MAX339MSE/PR3+ Part Data Attributes:
|
MAX339MSE/PR3+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX339MSE/PR3+
Maxim Integrated Products
Differential Multiplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |