-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Peripheral/Host Controller with SPI Interface, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7298
|
Newark | Usb Peripheral/Host Cntrl, 85Degc, Usb Ic Type:Esd-Protected Usb Peripheral/Host Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tqfp, No. Of Pins:32Pins, Data Rate:12Mbps Rohs Compliant: Yes |Analog Devices MAX3421EEHJ+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$11.6000 / $12.5700 | Buy Now |
DISTI #
700-MAX3421EEHJ
|
Mouser Electronics | USB Interface IC USB Peripheral/Host Controller with SPI Interface RoHS: Compliant | 3147 |
|
$10.2200 / $16.2400 | Buy Now |
|
Analog Devices Inc | USB Peripheral/Host Controller Min Qty: 1 Package Multiple: 1 | 10161 |
|
$9.1100 / $16.2500 | Buy Now |
DISTI #
2518979
|
element14 Asia-Pacific | USB PERIPHERAL/HOST CNTRL, 85DEGC RoHS: Compliant Min Qty: 1 Container: Each | 976 |
|
$11.6248 / $15.6612 | Buy Now |
DISTI #
2518979
|
Farnell | USB PERIPHERAL/HOST CNTRL, 85DEGC RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 976 |
|
$10.9645 / $16.0221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3421EEHJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3421EEHJ+
Analog Devices Inc
USB Peripheral/Host Controller with SPI Interface, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-TQFP-5X5X1.0 | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-TQFP-5X5X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-02-16 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 12 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for MAX3421EEHJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3421EEHJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR21V1410IL16-F | USB Bus Controller, CMOS, 3 X 3 MM, GREEN, MO-220VEED-4, QFN-16 | Exar Corporation | MAX3421EEHJ+ vs XR21V1410IL16-F |
TUSB3410RHBRG4 | UNIVERSAL SERIAL BUS CONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | MAX3421EEHJ+ vs TUSB3410RHBRG4 |
MAX3421EETJ+ | USB Peripheral/Host Controller with SPI Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX3421EEHJ+ vs MAX3421EETJ+ |
MAX3421EETJ+T | USB Peripheral/Host Controller with SPI Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX3421EEHJ+ vs MAX3421EETJ+T |
TUSB3410IRHBT | UART, I2C & IrDA serial port to USB bridge 32-VQFN -40 to 85 | Texas Instruments | MAX3421EEHJ+ vs TUSB3410IRHBT |
XR21V1410 | USB Bus Controller, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, QFN-16 | Exar Corporation | MAX3421EEHJ+ vs XR21V1410 |
PDIUSBD11D | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO16, PLASTIC, SO-16, Bus Controller | NXP Semiconductors | MAX3421EEHJ+ vs PDIUSBD11D |
XR21V1410IL16 | USB Bus Controller, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, QFN-16 | Exar Corporation | MAX3421EEHJ+ vs XR21V1410IL16 |
PDIUSBD11N | IC UNIVERSAL SERIAL BUS CONTROLLER, PDIP16, PLASTIC, DIP-16, Bus Controller | NXP Semiconductors | MAX3421EEHJ+ vs PDIUSBD11N |
MAX3421EETJ+ | USB Bus Controller, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX3421EEHJ+ vs MAX3421EETJ+ |