-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Peripheral/Host Controller with SPI Interface, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3605
|
Newark | Usb Peripheral/Host Ctrl, 12Mbps, 85Degc, Usb Ic Type:Esd-Protected Usb Peripheral/Host Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tqfp, No. Of Pins:32Pins, Data Rate:12Mbps Rohs Compliant: Yes |Analog Devices MAX3421EEHJ+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5089 |
|
$7.6500 / $11.0100 | Buy Now |
DISTI #
700-MAX3421EEHJT
|
Mouser Electronics | USB Interface IC USB Peripheral/Host Controller with SPI Interface RoHS: Compliant | 3439 |
|
$7.3900 / $10.6900 | Buy Now |
|
Analog Devices Inc | USB Peripheral/Host Controller Min Qty: 1 Package Multiple: 1 | 803 |
|
$6.5392 / $10.7300 | Buy Now |
DISTI #
2514486
|
element14 Asia-Pacific | USB PERIPHERAL/HOST CNTR, 12MBPS, TQFP32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4982 |
|
$6.8545 / $11.1111 | Buy Now |
DISTI #
2514486RL
|
element14 Asia-Pacific | USB PERIPHERAL/HOST CNTR, 12MBPS, TQFP32 RoHS: Compliant Min Qty: 10 Container: Reel | 4982 |
|
$6.8545 / $10.2304 | Buy Now |
DISTI #
2514486RL
|
Farnell | USB PERIPHERAL/HOST CNTR, 12MBPS, TQFP32 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 1 Days Container: Reel | 4982 |
|
$6.9808 / $9.5533 | Buy Now |
DISTI #
2514486
|
Farnell | USB PERIPHERAL/HOST CNTR, 12MBPS, TQFP32 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 4982 |
|
$6.9808 / $10.3401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3421EEHJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3421EEHJ+T
Analog Devices Inc
USB Peripheral/Host Controller with SPI Interface, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-TQFP-5X5X1.0 | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-TQFP-5X5X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-02-16 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 12 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for MAX3421EEHJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3421EEHJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3421EEHJ+ | USB Peripheral/Host Controller with SPI Interface, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C | Analog Devices Inc | MAX3421EEHJ+T vs MAX3421EEHJ+ |