Datasheets
MAX3491ESD+ by:

3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C

Part Details for MAX3491ESD+ by Analog Devices Inc

Overview of MAX3491ESD+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for MAX3491ESD+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX3491ESD
Mouser Electronics RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers RoHS: Compliant 3396
  • 1 $6.5400
  • 10 $5.6400
  • 50 $5.6300
  • 100 $4.8900
  • 250 $4.6700
  • 500 $4.2600
$4.2600 / $6.5400 Buy Now
Analog Devices Inc 3.3V Powered, 10Mbps and Slew- Min Qty: 1 Package Multiple: 1 82
  • 1 $6.6100
  • 10 $5.9720
  • 100 $4.9440
  • 250 $4.7218
  • 500 $4.3051
  • 1,000 $3.7496
  • 2,500 $3.6107
$3.6107 / $6.6100 Buy Now
DISTI # MAX3491ESD+
TME IC: interface, transceiver, full duplex,RS422,RS485, 10Mbps, SO14 Min Qty: 1 19
  • 1 $5.4400
  • 3 $4.8900
  • 10 $4.5600
  • 50 $4.2400
$4.2400 / $5.4400 Buy Now
DISTI # 2511729
element14 Asia-Pacific RS422/RS485 TXRX, 10MBPS, 3.6V, NSOIC-14 RoHS: Compliant Min Qty: 1 Container: Each 134
  • 1 $6.8619
  • 10 $5.9225
  • 50 $5.9078
  • 100 $5.1299
  • 250 $4.9024
  • 500 $4.5428
  • 1,000 $3.9557
$3.9557 / $6.8619 Buy Now
DISTI # 2511729
Farnell RS422/RS485 TXRX, 10MBPS, 3.6V, NSOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each 134
  • 1 $6.5968
  • 10 $5.7121
  • 50 $5.6742
  • 100 $4.9286
  • 250 $4.7138
  • 500 $4.2967
  • 1,000 $3.7407
$3.7407 / $6.5968 Buy Now

Part Details for MAX3491ESD+

MAX3491ESD+ CAD Models

MAX3491ESD+ Part Data Attributes

MAX3491ESD+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX3491ESD+ Analog Devices Inc 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 14-SOIC_N-150_MIL
Pin Count 14
Manufacturer Package Code 14-SOIC_N-150_MIL
Date Of Intro 1994-12-01
Samacsys Manufacturer Analog Devices
Additional Feature 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0025 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 90 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 2.2 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 35 ns
Width 3.9 mm

Alternate Parts for MAX3491ESD+

This table gives cross-reference parts and alternative options found for MAX3491ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3491ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3491CSD-G002 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 Maxim Integrated Products MAX3491ESD+ vs MAX3491CSD-G002
MAX3491CSD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products MAX3491ESD+ vs MAX3491CSD-T
MAX3491ESD+T 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C Analog Devices Inc MAX3491ESD+ vs MAX3491ESD+T
MAX3491CSD+T 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc MAX3491ESD+ vs MAX3491CSD+T
ISL83491IB LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 Intersil Corporation MAX3491ESD+ vs ISL83491IB
MAX3491ESD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products MAX3491ESD+ vs MAX3491ESD+
ISL83491IB Line Transceiver Renesas Electronics Corporation MAX3491ESD+ vs ISL83491IB
MAX3491CSD+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products MAX3491ESD+ vs MAX3491CSD+T
ISL83491IBZ-T 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel Renesas Electronics Corporation MAX3491ESD+ vs ISL83491IBZ-T
MAX3491EESD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products MAX3491ESD+ vs MAX3491EESD-T
Part Number Description Manufacturer Compare
MAX3491ESD+T 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C Analog Devices Inc MAX3491ESD+ vs MAX3491ESD+T
ISL83491IP Line Transceiver Renesas Electronics Corporation MAX3491ESD+ vs ISL83491IP
MAX3491CSD+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products MAX3491ESD+ vs MAX3491CSD+T
MAX3491CSD+T 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc MAX3491ESD+ vs MAX3491CSD+T
ISL83491IBZ-T 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel Renesas Electronics Corporation MAX3491ESD+ vs ISL83491IBZ-T
MAX3491CSD+ 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C Analog Devices Inc MAX3491ESD+ vs MAX3491CSD+
MAX3491EESD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products MAX3491ESD+ vs MAX3491EESD-T
ISL83491IB LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 Intersil Corporation MAX3491ESD+ vs ISL83491IB
ISL83491IB-T LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 Intersil Corporation MAX3491ESD+ vs ISL83491IB-T
MAX3491ESD+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products MAX3491ESD+ vs MAX3491ESD+T

MAX3491ESD+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3491ESD+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3491ESD+ by Analog Devices Inc

  • Please alert me when MAX3491ESD+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3491ESD+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3491ESD+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3491ESD+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3491ESD+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3491ESD+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: