Part Details for MAX350EAP+T by Maxim Integrated Products
Overview of MAX350EAP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX350EAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX350EAP+T-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 20SSOP Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX350EAP+T
MAX350EAP+T CAD Models
MAX350EAP+T Part Data Attributes
|
MAX350EAP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX350EAP+T
Maxim Integrated Products
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5.5 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
On-state Resistance Match-Nom | 16 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 275 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for MAX350EAP+T
This table gives cross-reference parts and alternative options found for MAX350EAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX350EAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX350EAP | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX350EAP+T vs MAX350EAP |
MAX350EAP-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX350EAP+T vs MAX350EAP-T |
MAX350CAP+T | Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX350EAP+T vs MAX350CAP+T |
MAX350CAP+T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX350EAP+T vs MAX350CAP+T |
MAX350CAP | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX350EAP+T vs MAX350CAP |
MAX350CAP | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Rochester Electronics LLC | MAX350EAP+T vs MAX350CAP |
MAX350CAP-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX350EAP+T vs MAX350CAP-T |
MAX350EAP+T | Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX350EAP+T vs MAX350EAP+T |
MAX350CAP+ | Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX350EAP+T vs MAX350CAP+ |