There are no models available for this part yet.
Overview of MAX350EWN+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX350EWN+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y3691
|
Newark | Analogue Mux, Dual, 4:1, Wsoic-18, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To 16V, ± 2.7V To ± 8V, Ic Case/Package:Wsoic, No. Of Pins:18Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX350EWN+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0700 / $10.9300 | Buy Now | |
DISTI #
MAX350EWN+-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 18SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
35 In Stock |
|
$6.4500 / $13.6800 | Buy Now | |
Rochester Electronics | MAX350 - Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$6.4000 / $7.5300 | Buy Now |
CAD Models for MAX350EWN+ by Maxim Integrated Products
Part Data Attributes for MAX350EWN+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, MS-013AB, SOIC-18
|
Pin Count
|
18
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e3
|
Length
|
11.55 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-5.5 V
|
Number of Channels
|
4
|
Number of Functions
|
2
|
Number of Terminals
|
18
|
On-state Resistance Match-Nom
|
16 Ω
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP18,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Signal Current-Max
|
0.03 A
|
Supply Current-Max (Isup)
|
0.03 mA
|
Supply Voltage-Nom (Vsup)
|
5.5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
150 ns
|
Switch-on Time-Max
|
275 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX350EWN+
This table gives cross-reference parts and alternative options found for MAX350EWN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX350EWN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX350EWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Maxim Integrated Products | MAX350EWN+ vs MAX350EWN |
MAX350CWN+T | Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX350EWN+ vs MAX350CWN+T |
MAX350CWN+T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | MAX350EWN+ vs MAX350CWN+T |
MAX350EWN+ | Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | MAX350EWN+ vs MAX350EWN+ |
MAX350EWN+T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | MAX350EWN+ vs MAX350EWN+T |
MAX350CWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Maxim Integrated Products | MAX350EWN+ vs MAX350CWN |
MAX350CWN+ | Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX350EWN+ vs MAX350CWN+ |
MAX350CWN+ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Maxim Integrated Products | MAX350EWN+ vs MAX350CWN+ |