MAX355CWE+T
Description: Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C

Overview of MAX355CWE+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX355CWE+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Fault-Protected Analog Multipl Min Qty: 1000 Package Multiple: 1 0
Buy Now

CAD Models for MAX355CWE+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX355CWE+T by Analog Devices Inc

MAX355CWE+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-SOIC_W-300_MIL
Pin Count
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Date Of Intro
1999-05-24
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
100 dB
On-state Resistance Match-Nom
7 Ω
On-state Resistance-Max (Ron)
350 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Signal Current-Max
0.03 A
Supply Current-Max (Isup)
0.5 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
250 ns
Switch-on Time-Max
250 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX355CWE+T
    Analog Devices Inc
    Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
    VS

Alternate Parts for MAX355CWE+T

This table gives cross-reference parts and alternative options found for MAX355CWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX355CWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX355EWE+ Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX355CWE+T vs MAX355EWE+
MAX355CWE+ Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX355CWE+T vs MAX355CWE+
MAX355CWE 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 Rochester Electronics LLC MAX355CWE+T vs MAX355CWE
MAX355EWE-T Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX355CWE+T vs MAX355EWE-T
Part Number Description Manufacturer Compare
MAX355CWE+ Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX355CWE+T vs MAX355CWE+
MAX355CWE 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 Rochester Electronics LLC MAX355CWE+T vs MAX355CWE
MAX355EWE-T Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX355CWE+T vs MAX355EWE-T
MAX355EWE+ Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX355CWE+T vs MAX355EWE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX355CWE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX355CWE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX355CWE+T would you like to use for your alert(s)?
  • Please alert me when MAX355CWE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX355CWE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX355CWE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX355CWE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX355CWE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX355CWE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: