Part Details for MAX3640UCM+ by Maxim Integrated Products
Overview of MAX3640UCM+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Price & Stock for MAX3640UCM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 45 |
|
RFQ |
Part Details for MAX3640UCM+
MAX3640UCM+ CAD Models
MAX3640UCM+ Part Data Attributes:
|
MAX3640UCM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3640UCM+
Maxim Integrated Products
Cross Point Switch, 1 Func, 8 Channel, PQFP48, 7 X 7 X 1.40 MM, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX3640UCM+
This table gives cross-reference parts and alternative options found for MAX3640UCM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3640UCM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3640UCM-T | Cross Point Switch, 1 Func, 8 Channel, PQFP48, 7 X 7 X 1.40 MM, MO-136BE, TQFP-48 | Maxim Integrated Products | MAX3640UCM+ vs MAX3640UCM-T |
MAX3640UCM | Cross Point Switch, 1 Func, 8 Channel, PQFP48, 7 X 7 X 1.40 MM, MO-136BE, TQFP-48 | Maxim Integrated Products | MAX3640UCM+ vs MAX3640UCM |
MAX3640UCM+T | Cross Point Switch, 1 Func, 8 Channel, PQFP48, 7 X 7 X 1.40 MM, TQFP-48 | Maxim Integrated Products | MAX3640UCM+ vs MAX3640UCM+T |