MAX366CSA+
Description: Signal Line Circuit Protector with Three Independent Protectors, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Overview of MAX366CSA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX366CSA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX366CSA
Mouser Electronics Hot Swap Voltage Controllers Signal Line Circuit Protector with Three RoHS: Compliant 299
  • 1 $5.7200
  • 10 $4.2200
  • 100 $3.0400
  • 500 $2.5400
  • 1,000 $2.4600
$2.4600 / $5.7200 Buy Now
Analog Devices Inc Signal Line Circuit Protector Package Multiple: 1 3379
  • 1 $6.2800
  • 10 $4.2140
  • 100 $3.0433
  • 500 $2.5428
  • 1,000 $2.4625
$2.4625 / $6.2800 Buy Now

CAD Models for MAX366CSA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX366CSA+ by Analog Devices Inc

MAX366CSA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-SOIC_N-150_MIL
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
1994-12-01
Samacsys Manufacturer
Analog Devices
Additional Feature
SIGNAL LINE CIRCUIT PROTECTOR
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-22 V
Number of Channels
1
Number of Functions
3
Number of Terminals
8
On-state Resistance-Max (Ron)
100 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
2.25 V
Supply Voltage-Nom (Vsup)
22 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX366CSA+
    Analog Devices Inc
    Signal Line Circuit Protector with Three Independent Protectors, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX366CSA+

This table gives cross-reference parts and alternative options found for MAX366CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX366CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX366CSA+T SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX366CSA+ vs MAX366CSA+T
MAX366CSA+ SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX366CSA+ vs MAX366CSA+
MAX366ESA+ SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX366CSA+ vs MAX366ESA+
MAX366ESA+ Signal Line Circuit Protector with Three Independent Protectors, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX366CSA+ vs MAX366ESA+
MAX366ESA SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX366CSA+ vs MAX366ESA
MAX366CSA SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX366CSA+ vs MAX366CSA
MAX366ESA+T Signal Line Circuit Protector with Three Independent Protectors, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX366CSA+ vs MAX366ESA+T
Part Number Description Manufacturer Compare
MAX366ESA+T Signal Line Circuit Protector with Three Independent Protectors, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX366CSA+ vs MAX366ESA+T
MAX366ESA+ SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX366CSA+ vs MAX366ESA+
MAX366ESA SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX366CSA+ vs MAX366ESA
MAX366CSA+ SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX366CSA+ vs MAX366CSA+
MAX366CSA SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX366CSA+ vs MAX366CSA
MAX366ESA+ Signal Line Circuit Protector with Three Independent Protectors, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX366CSA+ vs MAX366ESA+
MAX366CSA+T SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX366CSA+ vs MAX366CSA+T

Related Parts for MAX366CSA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX366CSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX366CSA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX366CSA+ would you like to use for your alert(s)?
  • Please alert me when MAX366CSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX366CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX366CSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX366CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX366CSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX366CSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: