Part Details for MAX366CSA+ by Maxim Integrated Products
Overview of MAX366CSA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX366CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3729
|
Newark | Signal Line Circuit Protector, Nsoic-8, Ic Function:Integrated Circuit Protector, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Ic Package Type:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX366CSA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2500 / $5.2700 | Buy Now |
DISTI #
MAX366CSA+-ND
|
DigiKey | TVS DEVICE MIXED 40V 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
371 In Stock |
|
$2.4625 / $6.2800 | Buy Now |
Part Details for MAX366CSA+
MAX366CSA+ CAD Models
MAX366CSA+ Part Data Attributes
|
MAX366CSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX366CSA+
Maxim Integrated Products
SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SIGNAL LINE CIRCUIT PROTECTOR | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -22 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 22 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX366CSA+
This table gives cross-reference parts and alternative options found for MAX366CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX366CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX366CSA+T | SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX366CSA+ vs MAX366CSA+T |
MAX366ESA+ | SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX366CSA+ vs MAX366ESA+ |
MAX366CSA+ | Signal Line Circuit Protector with Three Independent Protectors, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX366CSA+ vs MAX366CSA+ |
MAX366ESA+ | Signal Line Circuit Protector with Three Independent Protectors, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX366CSA+ vs MAX366ESA+ |
MAX366ESA | SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX366CSA+ vs MAX366ESA |
MAX366CSA | SPST, 3 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX366CSA+ vs MAX366CSA |
MAX366ESA+T | Signal Line Circuit Protector with Three Independent Protectors, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX366CSA+ vs MAX366ESA+T |