There are no models available for this part yet.
Overview of MAX367CWN+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX367CWN+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | Signal Line Circuit Protector Min Qty: 1000 Package Multiple: 1 | 0 |
|
Buy Now |
CAD Models for MAX367CWN+T by Analog Devices Inc
Part Data Attributes for MAX367CWN+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
18-SOIC_W-300_MIL
|
Pin Count
|
18
|
Manufacturer Package Code
|
18-SOIC_W-300_MIL
|
Date Of Intro
|
1994-12-01
|
Additional Feature
|
SIGNAL LINE CIRCUIT PROTECTOR
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e3
|
Length
|
11.55 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-22 V
|
Number of Channels
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
18
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP18,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
2.25 V
|
Supply Voltage-Nom (Vsup)
|
22 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX367CWN+T
This table gives cross-reference parts and alternative options found for MAX367CWN+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX367CWN+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX367EWN-T | SPST, 8 Func, 1 Channel, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX367CWN+T vs MAX367EWN-T |
MAX367CWN+ | SPST, 8 Func, 1 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | MAX367CWN+T vs MAX367CWN+ |
MAX367EWN+ | SPST, 8 Func, 1 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | MAX367CWN+T vs MAX367EWN+ |
MAX367EWN+T | Signal Line Circuit Protector with Three Independent Protectors, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | MAX367CWN+T vs MAX367EWN+T |
MAX367EWN+T | SPST, 8 Func, 1 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | MAX367CWN+T vs MAX367EWN+T |
MAX367EWN+ | Signal Line Circuit Protector with Three Independent Protectors, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | MAX367CWN+T vs MAX367EWN+ |
MAX367CWN+T | SPST, 8 Func, 1 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | MAX367CWN+T vs MAX367CWN+T |
MAX367CWN+ | Signal Line Circuit Protector with Three Independent Protectors, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX367CWN+T vs MAX367CWN+ |
MAX367EWN | SPST, 8 Func, 1 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | MAX367CWN+T vs MAX367EWN |