Part Details for MAX378CWG+ by Analog Devices Inc
Overview of MAX378CWG+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX378CWG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX378CWG
|
Mouser Electronics | Multiplexer Switch ICs 8-Channel, High-Voltage, Fault-Protected RoHS: Compliant | 90 |
|
$20.7000 / $33.6100 | Buy Now |
|
Analog Devices Inc | 8-Channel, High-Voltage, Fault Package Multiple: 1 | 2706 |
|
$20.8800 / $35.7100 | Buy Now |
Part Details for MAX378CWG+
MAX378CWG+ CAD Models
MAX378CWG+ Part Data Attributes
|
MAX378CWG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX378CWG+
Analog Devices Inc
8-Channel, High-Voltage, Fault-Protected Multiplexers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 3500 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX378CWG+
This table gives cross-reference parts and alternative options found for MAX378CWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX378CWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX378EWG+ | 8-Channel, High-Voltage, Fault-Protected Multiplexers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX378CWG+ vs MAX378EWG+ |
MAX378CWG+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX378CWG+ vs MAX378CWG+ |
MAX378EWG | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX378CWG+ vs MAX378EWG |