Part Details for MAX382EWN+T by Analog Devices Inc
Overview of MAX382EWN+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX382EWN+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Voltage, 8-Channel/Dual 4- Min Qty: 1000 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX382EWN+T
MAX382EWN+T CAD Models
MAX382EWN+T Part Data Attributes
|
MAX382EWN+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX382EWN+T
Analog Devices Inc
Low-Voltage, 8-Channel/Dual 4-Channel Multiplexers with Latchable Inputs, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 18-SOIC_W-300_MIL | |
Pin Count | 18 | |
Manufacturer Package Code | 18-SOIC_W-300_MIL | |
Date Of Intro | 1995-05-01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 275 ns | |
Switch-on Time-Max | 275 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX382EWN+T
This table gives cross-reference parts and alternative options found for MAX382EWN+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX382EWN+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX382CWN+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX382EWN+T vs MAX382CWN+T |
MAX382EWN+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX382EWN+T vs MAX382EWN+T |
MAX382CWN+ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO18, 0.300 INCH, SO-18 | Rochester Electronics LLC | MAX382EWN+T vs MAX382CWN+ |
MAX382CWN+ | Low-Voltage, 8-Channel/Dual 4-Channel Multiplexers with Latchable Inputs, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX382EWN+T vs MAX382CWN+ |
MAX382EWN-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX382EWN+T vs MAX382EWN-T |
MAX382EWN+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX382EWN+T vs MAX382EWN+ |
MAX382EWN+ | Low-Voltage, 8-Channel/Dual 4-Channel Multiplexers with Latchable Inputs, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | MAX382EWN+T vs MAX382EWN+ |
MAX382CWN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX382EWN+T vs MAX382CWN |
MAX382EWN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX382EWN+T vs MAX382EWN |