There are no models available for this part yet.
Overview of MAX383ESE+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX383ESE+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX383ESET
|
Mouser Electronics | Analog Switch ICs Precision, Low-Voltage, SPST CMOS Analog RoHS: Compliant | 0 |
|
$8.3800 | Order Now | |
Analog Devices Inc | Precision, Low-Voltage, SPST C Min Qty: 2500 Package Multiple: 1 | 0 |
|
$6.4900 / $8.1125 | Buy Now |
CAD Models for MAX383ESE+T by Analog Devices Inc
Part Data Attributes for MAX383ESE+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
16-SOIC_N-150_MIL
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-SOIC_N-150_MIL
|
Date Of Intro
|
1994-09-01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
72 dB
|
On-state Resistance Match-Nom
|
0.5 Ω
|
On-state Resistance-Max (Ron)
|
35 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.001 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
100 ns
|
Switch-on Time-Max
|
175 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX383ESE+T
This table gives cross-reference parts and alternative options found for MAX383ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX383ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX383ESE+T | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX383ESE+T vs MAX383ESE+T |
MAX383CSE+ | Precision, Low-Voltage, SPST CMOS Analog Switch, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX383ESE+T vs MAX383CSE+ |
MAX383ESE+ | Precision, Low-Voltage, SPST CMOS Analog Switch, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX383ESE+T vs MAX383ESE+ |
MAX383CSE | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX383ESE+T vs MAX383CSE |
PS383ESE | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | MAX383ESE+T vs PS383ESE |
MAX383ESE+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX383ESE+T vs MAX383ESE+ |
MAX383CSE+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX383ESE+T vs MAX383CSE+ |
MAX383CSE+T | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX383ESE+T vs MAX383CSE+T |
MAX383ESE-T | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX383ESE+T vs MAX383ESE-T |
MAX383CSE-T | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX383ESE+T vs MAX383CSE-T |