Part Details for MAX3876EHJ by Maxim Integrated Products
Overview of MAX3876EHJ by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3876EHJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 354 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 1265 |
|
$14.7600 / $18.0000 | Buy Now |
|
Bristol Electronics | 24571 |
|
RFQ | ||
|
Quest Components | CLOCK RECOVERY CIRCUIT, PQFP32 | 1012 |
|
$15.7500 / $19.5000 | Buy Now |
|
Quest Components | CLOCK RECOVERY CIRCUIT, PQFP32 | 19656 |
|
$18.8850 / $24.5505 | Buy Now |
|
Quest Components | CLOCK RECOVERY CIRCUIT, PQFP32 | 283 |
|
$29.2718 / $37.7700 | Buy Now |
|
Quest Components | CLOCK RECOVERY CIRCUIT, PQFP32 | 8 |
|
$35.8815 / $37.7700 | Buy Now |
|
Rochester Electronics | MAX3876 2.5 Giga Bits Per Second, Low-Power, +3.3V Clock Recovery and Data Retiming IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 979 |
|
$25.1800 / $29.6200 | Buy Now |
Part Details for MAX3876EHJ
MAX3876EHJ CAD Models
MAX3876EHJ Part Data Attributes
|
MAX3876EHJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3876EHJ
Maxim Integrated Products
ATM/SONET/SDH Clock Recovery Circuit, 1-Func, Bipolar, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.167 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX3876EHJ
This table gives cross-reference parts and alternative options found for MAX3876EHJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3876EHJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3876EHJ-T | Clock Recovery Circuit, 1-Func, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | Maxim Integrated Products | MAX3876EHJ vs MAX3876EHJ-T |