Part Details for MAX38886ATD+ by Maxim Integrated Products
Overview of MAX38886ATD+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX38886ATD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6621
|
Newark | Dc/Dc Conv, Buck/Boost, 2Mhz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX38886ATD+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 560 |
|
$2.0100 | Buy Now |
DISTI #
505-MAX38886ATD+-ND
|
DigiKey | IC BATT MFUNC SUPERCAP 1C 14TDFN Min Qty: 1 Lead time: 97 Weeks Container: Tube |
708 In Stock |
|
$2.1000 / $3.1600 | Buy Now |
Part Details for MAX38886ATD+
MAX38886ATD+ CAD Models
MAX38886ATD+ Part Data Attributes
|
MAX38886ATD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX38886ATD+
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |