Part Details for MAX388CPN by Maxim Integrated Products
Overview of MAX388CPN by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX388CPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX388 High-Voltage, Fault-Protected Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 132 |
|
$21.4900 / $25.2800 | Buy Now |
Part Details for MAX388CPN
MAX388CPN CAD Models
MAX388CPN Part Data Attributes
|
MAX388CPN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX388CPN
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | FAULT PROTECTED; OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 300 Ω | |
On-state Resistance-Max (Ron) | 3000 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1 ns | |
Switch-on Time-Max | 1 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX388CPN
This table gives cross-reference parts and alternative options found for MAX388CPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX388CPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX388EJN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MAX388CPN vs MAX388EJN |
MAX388CJN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MAX388CPN vs MAX388CJN |
MAX388EPN+ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Rochester Electronics LLC | MAX388CPN vs MAX388EPN+ |
MAX388MJN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MAX388CPN vs MAX388MJN |
MAX388EPN+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Maxim Integrated Products | MAX388CPN vs MAX388EPN+ |
MAX388CPN+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Maxim Integrated Products | MAX388CPN vs MAX388CPN+ |