Part Details for MAX388EPN+ by Maxim Integrated Products
Overview of MAX388EPN+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX388EPN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 | 0 |
|
$14.3100 | Buy Now |
|
Rochester Electronics | MAX388 High-Voltage, Fault-Protected Analog Multiplexer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$13.1400 / $15.4600 | Buy Now |
Part Details for MAX388EPN+
MAX388EPN+ CAD Models
MAX388EPN+ Part Data Attributes
|
MAX388EPN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX388EPN+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | FAULT PROTECTED; OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 300 Ω | |
On-state Resistance-Max (Ron) | 3000 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1 ns | |
Switch-on Time-Max | 1 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX388EPN+
This table gives cross-reference parts and alternative options found for MAX388EPN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX388EPN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX388EJN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MAX388EPN+ vs MAX388EJN |
MAX388CJN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MAX388EPN+ vs MAX388CJN |
MAX388EPN+ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Rochester Electronics LLC | MAX388EPN+ vs MAX388EPN+ |
MAX388MJN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MAX388EPN+ vs MAX388MJN |
MAX388CPN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX388EPN+ vs MAX388CPN |
MAX388CPN+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Maxim Integrated Products | MAX388EPN+ vs MAX388CPN+ |