-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.7V to 5.5VIN, 2A Low-Noise LDO Linear Regulators in TDFN and WLP, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38904AATD+
|
Mouser Electronics | LDO Voltage Regulators 2A Low Noise LDO Linear Regulator RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 2A Low Noise LDO Linear Regula Package Multiple: 1 | 1671 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX38904AATD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX38904AATD+
Analog Devices Inc
1.7V to 5.5VIN, 2A Low-Noise LDO Linear Regulators in TDFN and WLP, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Date Of Intro | 2019-02-25 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |