-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.7V to 5.5VIN, 2A Low-Noise LDO Linear Regulators in TDFN and WLP, 15-WLCSP-N/A, 15 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38904CANL+T
|
Mouser Electronics | LDO Voltage Regulators 2A Low Noise LDO Linear Regulator RoHS: Compliant | 0 |
|
$1.4400 / $1.4600 | Order Now |
|
Analog Devices Inc | 2A Low Noise LDO Linear Regula Min Qty: 2500 Package Multiple: 1 | 92500 |
|
$1.1900 / $1.3970 | Buy Now |
DISTI #
3582017
|
Farnell | LDO, ADJ, 0.6-5V, 2A, -40 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.3902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX38904CANL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX38904CANL+T
Analog Devices Inc
1.7V to 5.5VIN, 2A Low-Noise LDO Linear Regulators in TDFN and WLP, 15-WLCSP-N/A, 15 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 15-WLCSP-N/A | |
Pin Count | 15 | |
Manufacturer Package Code | 15-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-02-25 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |