Part Details for MAX38908ATD+T by Analog Devices Inc
Overview of MAX38908ATD+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX38908ATD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38908ATD+T
|
Mouser Electronics | LDO Voltage Regulators 2A &4A NMOS LDO Linear Regulator RoHS: Compliant | 0 |
|
$3.7900 | Order Now |
|
Analog Devices Inc | 2A &4A NMOS LDO Linear Regulat Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$3.4800 / $3.7946 | Buy Now |
DISTI #
3920858
|
Farnell | LINEAR REGULATOR, ADJUSTABLE, TDFN-14 RoHS: Compliant Min Qty: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.8200 | Buy Now |
Part Details for MAX38908ATD+T
MAX38908ATD+T CAD Models
MAX38908ATD+T Part Data Attributes
|
MAX38908ATD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX38908ATD+T
Analog Devices Inc
4A High-Performance LDO Linear Regulators, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Date Of Intro | 2019-10-15 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.11 V | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 4 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |