There are no models available for this part yet.
Overview of MAX389CJN by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX389CJN by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX389 High-Voltage, Fault-Protected Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$10.0900 / $11.8700 | Buy Now |
CAD Models for MAX389CJN by Maxim Integrated Products
Part Data Attributes for MAX389CJN by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERDIP-18
|
Pin Count
|
18
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
FAULT PROTECTED; OVERVOLTAGE PROTECTION
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-GDIP-T18
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Off-state Isolation-Nom
|
68 dB
|
On-state Resistance Match-Nom
|
300 Ω
|
On-state Resistance-Max (Ron)
|
3000 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Signal Current-Max
|
0.02 A
|
Supply Current-Max (Isup)
|
2.5 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
1 ns
|
Switch-on Time-Max
|
1 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX389CJN
This table gives cross-reference parts and alternative options found for MAX389CJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX389CJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX389EPN+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX389CJN vs MAX389EPN+ |
MAX389CPN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX389CJN vs MAX389CPN |
MAX389CJN | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18 | Rochester Electronics LLC | MAX389CJN vs MAX389CJN |
MAX389EJN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MAX389CJN vs MAX389EJN |
MAX389CPN+ | High-Voltage, Fault-Protected Analog Multiplexers, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX389CJN vs MAX389CPN+ |
MAX389CPN+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX389CJN vs MAX389CPN+ |