MAX395CWG+T
Description: Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C

Overview of MAX395CWG+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX395CWG+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX395CWGT
Mouser Electronics Analog Switch ICs Serially Controlled, Low-Voltage, 8-Chan RoHS: Compliant 0
  • 1,000 $4.8900
$4.8900 Order Now
Analog Devices Inc Serially Controlled, Low-Volta Min Qty: 1000 Package Multiple: 1 0
  • 1 $10.9700
  • 1,000 $4.8908
  • 2,000 $4.8500
$4.8500 / $10.9700 Buy Now

CAD Models for MAX395CWG+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX395CWG+T by Analog Devices Inc

MAX395CWG+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
24-SOIC_W-300_MIL
Pin Count
24
Manufacturer Package Code
24-SOIC_W-300_MIL
Date Of Intro
1995-11-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
Number of Functions
8
Number of Terminals
24
Off-state Isolation-Nom
90 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
100 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
0.03 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
400 ns
Switch-on Time-Max
400 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX395CWG+T
    Analog Devices Inc
    Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C
    VS

Alternate Parts for MAX395CWG+T

This table gives cross-reference parts and alternative options found for MAX395CWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX395CWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX395EWG-T SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Maxim Integrated Products MAX395CWG+T vs MAX395EWG-T
MAX395EWG+T SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Maxim Integrated Products MAX395CWG+T vs MAX395EWG+T
MAX395EWG+T Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C Analog Devices Inc MAX395CWG+T vs MAX395EWG+T
MAX395CWG SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Rochester Electronics LLC MAX395CWG+T vs MAX395CWG
MAX395EWG+ SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Maxim Integrated Products MAX395CWG+T vs MAX395EWG+
MAX395CWG+T SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Maxim Integrated Products MAX395CWG+T vs MAX395CWG+T
MAX395CWG+ SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Maxim Integrated Products MAX395CWG+T vs MAX395CWG+
MAX395EWG+ Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C Analog Devices Inc MAX395CWG+T vs MAX395EWG+
MAX395CWG+ Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C Analog Devices Inc MAX395CWG+T vs MAX395CWG+
Part Number Description Manufacturer Compare
MAX395EAG+ SPST, 8 Func, 1 Channel, CMOS, PDSO24, ROHS COMPLIANT, SSOP-24 Maxim Integrated Products MAX395CWG+T vs MAX395EAG+
MAX395EWG+T SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Maxim Integrated Products MAX395CWG+T vs MAX395EWG+T
MAX395CAG+T SPST, 8 Func, 1 Channel, CMOS, PDSO24, ROHS COMPLIANT, SSOP-24 Maxim Integrated Products MAX395CWG+T vs MAX395CAG+T
MAX395CAG+ Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C Analog Devices Inc MAX395CWG+T vs MAX395CAG+
MAX395CWG SPST, 8 Func, 1 Channel, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Maxim Integrated Products MAX395CWG+T vs MAX395CWG
MAX395EAG SPST, 8 Func, 1 Channel, CMOS, PDSO24, SSOP-24 Maxim Integrated Products MAX395CWG+T vs MAX395EAG
MAX395CAG SPST, 8 Func, 1 Channel, CMOS, PDSO24, SSOP-24 Maxim Integrated Products MAX395CWG+T vs MAX395CAG
MAX395EWG+T Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C Analog Devices Inc MAX395CWG+T vs MAX395EWG+T
MAX395CWG+ Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C Analog Devices Inc MAX395CWG+T vs MAX395CWG+
MAX395EAG+ Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C Analog Devices Inc MAX395CWG+T vs MAX395EAG+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX395CWG+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX395CWG+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX395CWG+T would you like to use for your alert(s)?
  • Please alert me when MAX395CWG+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX395CWG+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX395CWG+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX395CWG+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX395CWG+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX395CWG+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: