There are no models available for this part yet.
Overview of MAX4051ACSE+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4051ACSE+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX4051ACSE+-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1763 In Stock |
|
$3.4375 / $5.9200 | Buy Now | |
Bristol Electronics | 16 |
|
RFQ | ||||
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 6 |
|
$4.5375 / $6.1875 | Buy Now |
CAD Models for MAX4051ACSE+ by Maxim Integrated Products
Part Data Attributes for MAX4051ACSE+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-8 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
90 dB
|
On-state Resistance Match-Nom
|
6 Ω
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.01 mA
|
Supply Voltage-Max (Vsup)
|
8 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
150 ns
|
Switch-on Time-Max
|
175 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX4051ACSE+
This table gives cross-reference parts and alternative options found for MAX4051ACSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4051ACSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4051ACSE+T | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4051ACSE+ vs MAX4051ACSE+T |
MAX4051AESE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX4051ACSE+ vs MAX4051AESE+ |
MAX4051ACSE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX4051ACSE+ vs MAX4051ACSE |
MAX4051ACSE-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX4051ACSE+ vs MAX4051ACSE-T |
MAX4051AESE+T | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4051ACSE+ vs MAX4051AESE+T |
MAX4051ACSE+ | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4051ACSE+ vs MAX4051ACSE+ |
Related Parts for MAX4051ACSE+
-
TL072CDOperational Amplifiers
-
MAX629ESA+Switching Regulator or Controllers
-
XC2S150-6FG456CField Programmable Gate Arrays
-
S3A-TPRectifier Diodes
-
CL21A225KB9LNNCFixed Capacitors
-
XC18V02VQ44CEEPROMs
-
103310-1Headers and Edge Type Connectors
-
LQH5BPZ3R3NT0LFixed Inductors
-
MMSZ5239BS-7-FZener Diodes