Part Details for MAX4066AEEE by Maxim Integrated Products
Overview of MAX4066AEEE by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4066AEEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4066 Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$2.2000 / $2.5900 | Buy Now |
Part Details for MAX4066AEEE
MAX4066AEEE CAD Models
MAX4066AEEE Part Data Attributes
|
MAX4066AEEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4066AEEE
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 125 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4066AEEE
This table gives cross-reference parts and alternative options found for MAX4066AEEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4066AEEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4066CEE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4066AEEE vs MAX4066CEE |
MAX4066AEEE+ | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4066AEEE vs MAX4066AEEE+ |
MAX4066CEE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4066AEEE vs MAX4066CEE+ |
MAX4066AEEE+T | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4066AEEE vs MAX4066AEEE+T |
MAX4066CEE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX4066AEEE vs MAX4066CEE |
MAX4066ACEE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4066AEEE vs MAX4066ACEE+ |
MAX4066ACEE+T | Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4066AEEE vs MAX4066ACEE+T |
MAX4066AEEE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4066AEEE vs MAX4066AEEE+ |
PS4066ACEE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Pericom Semiconductor Corporation | MAX4066AEEE vs PS4066ACEE |
MAX4066ACEE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4066AEEE vs MAX4066ACEE |