There are no models available for this part yet.
Overview of MAX4073FAUT-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX4073FAUT-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX4073 Low-Cost, Sc70, Voltage-Output, High-Side Current-Sense Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3355 |
|
$1.0600 / $1.2500 | Buy Now |
CAD Models for MAX4073FAUT-T by Maxim Integrated Products
Part Data Attributes for MAX4073FAUT-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max (Isup)
|
1.2 mA
|
Supply Voltage-Max (Vsup)
|
28 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for MAX4073FAUT-T
This table gives cross-reference parts and alternative options found for MAX4073FAUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4073FAUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4073FAUT+T | Low-Cost, SC70, Voltage-Output, High-Side Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4073FAUT-T vs MAX4073FAUT+T |
MAX4073FAUT+T | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4073FAUT-T vs MAX4073FAUT+T |
MAX4073FAUT+ | Low-Cost, SC70, Voltage-Output, High-Side Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX4073FAUT-T vs MAX4073FAUT+ |
Related Parts for MAX4073FAUT-T
-
LT3502AIDC#TRPBFSwitching Regulator or Controllers
-
LP2992IM5-3.3/NOPBLinear Regulator ICs
-
AD7789BRMZAnalog to Digital Converters
-
MAX3232IPWRLine Driver or Receivers
-
NC7SZ04M5XGates
-
DF11-16DP-2DSA(01)Headers and Edge Type Connectors
-
MAX6174AASA+Voltage References
-
SPH-002T-P0.5STerminals and Terminal Blocks