Part Details for MAX4078ESD+ by Analog Devices Inc
Overview of MAX4078ESD+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4078ESD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4078ESD+
|
Mouser Electronics | Operational Amplifiers - Op Amps Micropower, Rail-to-Rail, Fixed-Gain GainAmp/Open-Loop Op Amps RoHS: Compliant | 332 |
|
$4.1600 / $6.4300 | Buy Now |
|
Analog Devices Inc | Micropower, Rail-to-Rail, Fixe Min Qty: 1 Package Multiple: 1 | 5860 |
|
$3.1500 / $4.8181 | Buy Now |
DISTI #
3913630
|
Farnell | OP AMP, 230KHZ, 90V/MS, NSOIC RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$5.5621 | Buy Now |
Part Details for MAX4078ESD+
MAX4078ESD+ CAD Models
MAX4078ESD+ Part Data Attributes:
|
MAX4078ESD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4078ESD+
Analog Devices Inc
Micropower, SOT23, Rail-to-Rail, Fixed-Gain GainAmp/Open-Loop Op Amps, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.09 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 230 | |
Width | 3.9 mm |
Alternate Parts for MAX4078ESD+
This table gives cross-reference parts and alternative options found for MAX4078ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4078ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4078ESD+ | Operational Amplifier, 4 Func, 3500uV Offset-Max, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Maxim Integrated Products | MAX4078ESD+ vs MAX4078ESD+ |
MAX4078ESD-T | Operational Amplifier, 4 Func, 3500uV Offset-Max, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | MAX4078ESD+ vs MAX4078ESD-T |
MAX4078ESD | QUAD OP-AMP, 3500uV OFFSET-MAX, 0.23MHz BAND WIDTH, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Rochester Electronics LLC | MAX4078ESD+ vs MAX4078ESD |