Part Details for MAX4080SAUA by Maxim Integrated Products
Overview of MAX4080SAUA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX4080SAUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4080SAUA-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8UMAX Min Qty: 210 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
782 In Stock |
|
$1.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.0250 / $2.7000 | Buy Now |
|
Quest Components | 8 |
|
$2.7000 / $3.6000 | Buy Now | |
|
Quest Components | 40 |
|
$2.1472 / $3.9040 | Buy Now | |
|
Quest Components | 69 |
|
$2.1472 / $3.9040 | Buy Now | |
|
Rochester Electronics | MAX4080 76V, High-Side, Current-Sense Amplifier With Voltage Output RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 782 |
|
$1.2300 / $1.4400 | Buy Now |
|
ComSIT USA | 76V, HIGH-SIDE, CURRENT-SENSE AMPLIFIER WITH VOLTAGE OUTPUT Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 400 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT SENSE 1 CIRCUIT 8UMAX | 25600 |
|
$0.7160 / $1.0740 | Buy Now |
Part Details for MAX4080SAUA
MAX4080SAUA CAD Models
MAX4080SAUA Part Data Attributes
|
MAX4080SAUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4080SAUA
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8, MICRO, MAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO, MAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.19 mA | |
Supply Voltage-Max (Vsup) | 76 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |