Part Details for MAX4081SASA by Maxim Integrated Products
Overview of MAX4081SASA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX4081SASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4081 76V, High-Side, Current-Sense Amplifier With Voltage Output RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$1.2900 / $1.5100 | Buy Now |
|
ComSIT USA | 76V, HIGH-SIDE, CURRENT-SENSE AMPLIFIER WITH VOLTAGE OUTPUT Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 1662 |
|
RFQ |
Part Details for MAX4081SASA
MAX4081SASA CAD Models
MAX4081SASA Part Data Attributes
|
MAX4081SASA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4081SASA
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.19 mA | |
Supply Voltage-Max (Vsup) | 76 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |