Part Details for MAX4081SAUA by Maxim Integrated Products
Overview of MAX4081SAUA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX4081SAUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4081SAUA-175-ND
|
DigiKey | MAX4081 - POWER SUPPLY SUPPORT C Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1802 In Stock |
|
$1.5000 | Buy Now |
|
Rochester Electronics | MAX4081 - Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1802 |
|
$1.2900 / $1.5100 | Buy Now |
Part Details for MAX4081SAUA
MAX4081SAUA CAD Models
MAX4081SAUA Part Data Attributes
|
MAX4081SAUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4081SAUA
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO8, MICRO, MAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO, MAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.19 mA | |
Supply Voltage-Max (Vsup) | 76 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |