There are no models available for this part yet.
Overview of MAX4172ESA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX4172ESA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y3940
|
Newark | Current Sense Amp, 800Khz, Nsoic-8, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:800Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:-, Gain:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4172ESA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2532 |
|
$3.6100 / $6.2600 | Buy Now | |
DISTI #
MAX4172ESA+TCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4577 In Stock |
|
$3.7750 / $9.0500 | Buy Now | |
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 3 |
|
$5.1300 / $7.6950 | Buy Now | ||
Velocity Electronics | Our Stock | 5000 |
|
RFQ | |||
LCSC | Single Channel SOIC-8 Current Sense Amplifiers ROHS | 1082 |
|
$0.5307 / $1.0055 | Buy Now | ||
Win Source Electronics | SP Amp Current Sense Amp Single 32V 8-Pin SOIC N T/R / IC OPAMP CURR SENSE 800KHZ 8SOIC | 44700 |
|
$0.6030 / $0.9050 | Buy Now |