Part Details for MAX4200EUK+ by Analog Devices Inc
Results Overview of MAX4200EUK+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4200EUK+ Information
MAX4200EUK+ by Analog Devices Inc is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4200EUK+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Ultra-High-Speed, Low-Noise, L Package Multiple: 1 | 180 |
|
Buy Now |
US Tariff Estimator: MAX4200EUK+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX4200EUK+
MAX4200EUK+ Part Data Attributes
|
|
MAX4200EUK+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4200EUK+
Analog Devices Inc
Buffer Amplifier, 1 Func, BIPolar, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 5-SOT_23-N/A | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 5-SOT_23-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1998-01-03 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 10 µA | |
| Bandwidth (3dB)-Nom | 660 Mhz | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 4200 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for MAX4200EUK+
This table gives cross-reference parts and alternative options found for MAX4200EUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4200EUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX4200EUK+T | Analog Devices Inc | Check for Price | Buffer Amplifier, 1 Func, BIPolar, PDSO5 | MAX4200EUK+ vs MAX4200EUK+T |