Part Details for MAX4210EEUA+ by Maxim Integrated Products
Overview of MAX4210EEUA+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4210EEUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3970
|
Newark | Power/Current Monitor, 5.5V, Umax-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Output Type:Power Up/Down, Ic Case/Package:Μmax, No. Of Pins:8Pins, Delay Time:4Μs, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4210EEUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2614 |
|
$2.4000 / $3.8400 | Buy Now |
DISTI #
MAX4210EEUA+-ND
|
DigiKey | IC CURRENT MONITOR 0.5% 8UMAX Min Qty: 1 Lead time: 23 Weeks Container: Tube |
877 In Stock |
|
$1.9651 / $4.0700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2340 |
|
$3.8841 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 45 |
|
RFQ | |
|
Chip1Cloud | IC CURRENT MONITOR 1.5% 8MSOP | 4600 |
|
RFQ |
Part Details for MAX4210EEUA+
MAX4210EEUA+ CAD Models
MAX4210EEUA+ Part Data Attributes:
|
MAX4210EEUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4210EEUA+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, MO-187CAA, MICRO MAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.67 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4210EEUA+
This table gives cross-reference parts and alternative options found for MAX4210EEUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4210EEUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4210EEUA-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, MO-187CAA, MICRO MAX-8 | Maxim Integrated Products | MAX4210EEUA+ vs MAX4210EEUA-T |
MAX4210EEUA | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, MO-187CAA, MICRO MAX-8 | Maxim Integrated Products | MAX4210EEUA+ vs MAX4210EEUA |
MAX4210EEUA+T | High-Side Power and Current Monitors, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4210EEUA+ vs MAX4210EEUA+T |