Part Details for MAX4211AEUE+T by Analog Devices Inc
Overview of MAX4211AEUE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4211AEUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4211AEUET
|
Mouser Electronics | Current & Power Monitors & Regulators High-Side Power and Current Monitors RoHS: Compliant | 2273 |
|
$2.5200 / $5.0300 | Buy Now |
|
Analog Devices Inc | High-Side Power and Current Mo Min Qty: 2500 Package Multiple: 1 | 3000 |
|
$2.5254 / $5.0300 | Buy Now |
Part Details for MAX4211AEUE+T
MAX4211AEUE+T CAD Models
MAX4211AEUE+T Part Data Attributes:
|
MAX4211AEUE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4211AEUE+T
Analog Devices Inc
High-Side Power and Current Monitors, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-06-21 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX4211AEUE+T
This table gives cross-reference parts and alternative options found for MAX4211AEUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4211AEUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4211AEUE | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX4211AEUE+T vs MAX4211AEUE |
MAX4211AEUE+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX4211AEUE+T vs MAX4211AEUE+ |
MAX4211AEUE+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX4211AEUE+T vs MAX4211AEUE+T |