Part Details for MAX4273EEE+T by Analog Devices Inc
Overview of MAX4273EEE+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4273EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4273EEET
|
Mouser Electronics | Hot Swap Voltage Controllers 3V to 12V, Current-Limiting, Hot Swap Controllers with Autoretry, DualSpeed/BiLevel Fault Protection RoHS: Compliant | 0 |
|
$5.2400 | Order Now |
|
Analog Devices Inc | 3V to 12V, Current-Limiting, H Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.3100 / $4.9763 | Buy Now |
DISTI #
3916215
|
Farnell | HOT-SWAP CONTROLLER, 13.2V, QSOP-16 RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$5.0017 | Buy Now |
Part Details for MAX4273EEE+T
MAX4273EEE+T CAD Models
MAX4273EEE+T Part Data Attributes
|
MAX4273EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4273EEE+T
Analog Devices Inc
3V to 12V, Current-Limiting, Hot Swap Controllers with Autoretry, DualSpeed/BiLevel Fault Protection, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2000-04-07 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4273EEE+T
This table gives cross-reference parts and alternative options found for MAX4273EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4273EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4273EEE-T | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PTICH, M0-137, QSOP-16 | Maxim Integrated Products | MAX4273EEE+T vs MAX4273EEE-T |
MAX4273EEE+T | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PTICH, QSOP-16 | Maxim Integrated Products | MAX4273EEE+T vs MAX4273EEE+T |