Part Details for MAX4359EAX+ by Analog Devices Inc
Overview of MAX4359EAX+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4359EAX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4359EAX+
|
Mouser Electronics | Video Switch ICs Low-Cost 4x4, 8x4, 8x8 Video Crosspoint RoHS: Compliant | 177 |
|
$13.3300 / $14.6300 | Buy Now |
|
Analog Devices Inc | Low-Cost 4x4, 8x4, 8x8 Video C Package Multiple: 1 | 14 |
|
$12.6300 / $17.0400 | Buy Now |
Part Details for MAX4359EAX+
MAX4359EAX+ CAD Models
MAX4359EAX+ Part Data Attributes
|
MAX4359EAX+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4359EAX+
Analog Devices Inc
Low-Cost 4x4, 8x4, 8x8 Video Crosspoint Switches, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 36-SSOP_W-7.62_MM | |
Package Description | 0.80 MM PITCH, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-SSOP_W-7.62_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.415 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Off-state Isolation-Nom | 80 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.495 mm |
Alternate Parts for MAX4359EAX+
This table gives cross-reference parts and alternative options found for MAX4359EAX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4359EAX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4359EAX-T | Cross Point Switch, 1 Func, 4 Channel, PDSO36, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | MAX4359EAX+ vs MAX4359EAX-T |
MAX4359EAX+ | Cross Point Switch, 1 Func, 4 Channel, PDSO36, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | MAX4359EAX+ vs MAX4359EAX+ |