MAX4359EWG+
Description: Low-Cost 4x4, 8x4, 8x8 Video Crosspoint Switches, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C

Overview of MAX4359EWG+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Entertainment and Gaming Communication and Networking

Price & Stock for MAX4359EWG+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y4051
Newark Video Cross Point Switch, 4X4, Wsoic-24, Crosspoint Switch Type:Video, I/O Compatibility:-, Control Interface:Parallel, Serial, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices MAX4359EWG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # 700-MAX4359EWG
Mouser Electronics Analog & Digital Crosspoint ICs Low-Cost 4x4, 8x4, 8x8 Video Crosspoint RoHS: Compliant 472
  • 1 $17.3000
  • 10 $13.5900
  • 30 $13.5800
$13.5800 / $17.3000 Buy Now
Analog Devices Inc Low-Cost 4x4, 8x4, 8x8 Video C Package Multiple: 1 266
  • 1 $17.3000
  • 10 $13.5880
  • 1,000 $12.6300
$12.6300 / $17.3000 Buy Now

CAD Models for MAX4359EWG+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4359EWG+ by Analog Devices Inc

MAX4359EWG+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
24-SOIC_W-300_MIL
Package Description
0.300 INCH, MS-013AD, SOIC-24
Pin Count
24
Manufacturer Package Code
24-SOIC_W-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-10-23
Samacsys Manufacturer
Analog Devices
Additional Feature
VIDEO APPLICATION
Analog IC - Other Type
CROSS POINT SWITCH
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
Number of Functions
1
Number of Terminals
24
Off-state Isolation-Nom
80 dB
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
35 ns
Switch-on Time-Max
50 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX4359EWG+
    Analog Devices Inc
    Low-Cost 4x4, 8x4, 8x8 Video Crosspoint Switches, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C
    VS

Alternate Parts for MAX4359EWG+

This table gives cross-reference parts and alternative options found for MAX4359EWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4359EWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4359EWG+ Cross Point Switch, 1 Func, 4 Channel, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Maxim Integrated Products MAX4359EWG+ vs MAX4359EWG+
MAX4359EWG Cross Point Switch, 1 Func, 4 Channel, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Maxim Integrated Products MAX4359EWG+ vs MAX4359EWG
Part Number Description Manufacturer Compare
MAX4359EWG+ Cross Point Switch, 1 Func, 4 Channel, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Maxim Integrated Products MAX4359EWG+ vs MAX4359EWG+
MAX4359EWG Cross Point Switch, 1 Func, 4 Channel, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Maxim Integrated Products MAX4359EWG+ vs MAX4359EWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4359EWG+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4359EWG+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4359EWG+ would you like to use for your alert(s)?
  • Please alert me when MAX4359EWG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4359EWG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4359EWG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4359EWG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4359EWG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4359EWG+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: