Part Details for MAX4368EBL-T by Maxim Integrated Products
Overview of MAX4368EBL-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX4368EBL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4368 - Audio Amplifier Class AB 1-Channel (Mono) 330mW x 1 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.6400 / $1.9300 | Buy Now |
Part Details for MAX4368EBL-T
MAX4368EBL-T CAD Models
MAX4368EBL-T Part Data Attributes:
|
MAX4368EBL-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4368EBL-T
Maxim Integrated Products
Audio Amplifier, 0.33W, 1 Channel(s), 1 Func, Bipolar, PBGA8, UCSP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | UCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.33 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Current-Max | 4.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.52 mm |
Alternate Parts for MAX4368EBL-T
This table gives cross-reference parts and alternative options found for MAX4368EBL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4368EBL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2319CBZ-R2 | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-9, Audio/Video Amplifier | Analog Devices Inc | MAX4368EBL-T vs SSM2319CBZ-R2 |
SSM2319CBZ-REEL | Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier | Analog Devices Inc | MAX4368EBL-T vs SSM2319CBZ-REEL |
TS2007EKIJT | 3W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, ROHS COMPLIANT, BGA-9 | STMicroelectronics | MAX4368EBL-T vs TS2007EKIJT |
SSM2319CBZ-REEL7 | Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier | Analog Devices Inc | MAX4368EBL-T vs SSM2319CBZ-REEL7 |
MAX4366EBL+T | Audio Amplifier, 0.33W, 1 Channel(s), 1 Func, Bipolar, PBGA8, UCSP-8 | Maxim Integrated Products | MAX4368EBL-T vs MAX4366EBL+T |
MAX4366EBL-T | Audio Amplifier, 0.33W, 1 Channel(s), 1 Func, Bipolar, PBGA8, UCSP-8 | Maxim Integrated Products | MAX4368EBL-T vs MAX4366EBL-T |
TS2007EIJT | 3 W filter-free class D audio power amplifier with 6-12dB gain select | STMicroelectronics | MAX4368EBL-T vs TS2007EIJT |