Datasheets
MAX4372FEUK+ by:

Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output, 5-SOT_23-N/A, 5 Pins, -40 to 85C

Part Details for MAX4372FEUK+ by Analog Devices Inc

Overview of MAX4372FEUK+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX4372FEUK+

Part # Distributor Description Stock Price Buy
Analog Devices Inc Low-Cost, UCSP/SOT23, Micropow Package Multiple: 1 1525
Buy Now

Part Details for MAX4372FEUK+

MAX4372FEUK+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4372FEUK+ Part Data Attributes

MAX4372FEUK+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4372FEUK+ Analog Devices Inc Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 1999-11-11
Samacsys Manufacturer Analog Devices
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Current-Max (Isup) 0.06 mA
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for MAX4372FEUK+

This table gives cross-reference parts and alternative options found for MAX4372FEUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4372FEUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4372FEUK+T Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4372FEUK+ vs MAX4372FEUK+T
MAX4372FEUK+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, MO-178-AA, SOT-23, 5 PIN Maxim Integrated Products MAX4372FEUK+ vs MAX4372FEUK+
MAX4372FEUK+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, MO-178-AA, SOT-23, 5 PIN Maxim Integrated Products MAX4372FEUK+ vs MAX4372FEUK+T
MAX4372FEUK+ 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MO-178-AA, SOT-23, 5 PIN Rochester Electronics LLC MAX4372FEUK+ vs MAX4372FEUK+
MAX4372FEUK-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX4372FEUK+ vs MAX4372FEUK-T
Part Number Description Manufacturer Compare
MAX4372TESA+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012-AA, SOIC-8 Maxim Integrated Products MAX4372FEUK+ vs MAX4372TESA+
MAX4372TEBT+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA6, 1 X 1.50 MM, ROHS COMPLIANT, UCSP-6 Maxim Integrated Products MAX4372FEUK+ vs MAX4372TEBT+T
MAX4372FEBT+TG45 Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA6, 1 X 1.50 MM, ROHS COMPLIANT, UCSP-6 Maxim Integrated Products MAX4372FEUK+ vs MAX4372FEBT+TG45
MAX4372FEUK+T Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX4372FEUK+ vs MAX4372FEUK+T
MAX4372HEUK-TG05 Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX4372FEUK+ vs MAX4372HEUK-TG05
MAX4372FEUK-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX4372FEUK+ vs MAX4372FEUK-T
MAX4372TEBT+TG45 Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA6, 1 X 1.50 MM, ROHS COMPLIANT, UCSP-6 Maxim Integrated Products MAX4372FEUK+ vs MAX4372TEBT+TG45
MAX4372HESA-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX4372FEUK+ vs MAX4372HESA-T
MAX4372HEUK Power Management Circuit, BICMOS, PDSO5 Maxim Integrated Products MAX4372FEUK+ vs MAX4372HEUK
MAX4372HEBT+ Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output, 6-WLCSP-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX4372FEUK+ vs MAX4372HEBT+

MAX4372FEUK+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4372FEUK+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4372FEUK+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4372FEUK+ would you like to use for your alert(s)?
  • Please alert me when MAX4372FEUK+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4372FEUK+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4372FEUK+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4372FEUK+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4372FEUK+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4372FEUK+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: