Part Details for MAX4372FEUK+ by Maxim Integrated Products
Overview of MAX4372FEUK+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4372FEUK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2051
|
Newark | Current Sense Amplifier, 275Khz, Sot23-5, No. Of Amplifiers:1 Amplifier, Input Bias Current:2µa, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Bandwidth:275Khz, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4372FEUK+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8700 / $3.7100 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 62 |
|
$2.1750 / $3.2625 | Buy Now |